




4400.0348 | |
---|---|
DigiKey Part Number | 486-2315-ND |
Manufacturer | |
Manufacturer Product Number | 4400.0348 |
Description | CIR BRKR THRM 1.5A 240VAC 48VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1.5A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1.5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $118.07000 | $118.07 |
5 | $97.99000 | $489.95 |
10 | $90.40300 | $904.03 |
50 | $74.94340 | $3,747.17 |
100 | $69.08900 | $6,908.90 |
300 | $60.67380 | $18,202.14 |
500 | $57.08944 | $28,544.72 |
1,000 | $53.18675 | $53,186.75 |