
3413.0224.26 | |
---|---|
DigiKey Part Number | 486-3413.0224.26TR-ND - Tape & Reel (TR) 486-3413.0224.26CT-ND - Cut Tape (CT) 486-3413.0224.26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0224.26 |
Description | FUSE BRD MT 6.3A 32VAC 63VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0224.26 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 4.84 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.0071 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
5 | $6.40400 | $32.02 |
10 | $5.90400 | $59.04 |
50 | $4.89540 | $244.77 |
100 | $4.51770 | $451.77 |
250 | $4.06084 | $1,015.21 |
500 | $3.74504 | $1,872.52 |
1,000 | $3.45256 | $3,452.56 |
5,000 | $3.24121 | $16,206.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $2.64805 | $39,720.75 |