
3413.0215.22 | |
|---|---|
DigiKey Part Number | 486-1143-2-ND - Tape & Reel (TR) 486-1143-1-ND - Cut Tape (CT) 486-1143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0215.22 |
Description | FUSE BOARD MNT 800MA 32VAC 63VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 800 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0215.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 0.18 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.116 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.47000 | $5.47 |
| 50 | $4.28060 | $214.03 |
| 100 | $3.62460 | $362.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.81982 | $3,819.82 |
| 2,000 | $3.51966 | $7,039.32 |
| 3,000 | $3.35427 | $10,062.81 |
| 5,000 | $3.15600 | $15,780.00 |
| 7,000 | $3.03122 | $21,218.54 |
| 10,000 | $2.96126 | $29,612.60 |

