
3413.0123.24 | |
---|---|
DigiKey Part Number | 486-3413.0123.24TR-ND - Tape & Reel (TR) 486-3413.0123.24CT-ND - Cut Tape (CT) 486-3413.0123.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0123.24 |
Description | FUSE BRD MNT 4A 32VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0123.24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.3 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.014 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
5 | $5.66600 | $28.33 |
10 | $5.23000 | $52.30 |
50 | $4.34040 | $217.02 |
100 | $4.00530 | $400.53 |
250 | $3.60004 | $900.01 |
500 | $3.32020 | $1,660.10 |
1,000 | $3.06114 | $3,061.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.53014 | $12,650.70 |
10,000 | $2.32839 | $23,283.90 |
15,000 | $2.31961 | $34,794.15 |