USF 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3413.0123.22

DigiKey Part Number
486-1683-2-ND - Tape & Reel (TR)
486-1683-1-ND - Cut Tape (CT)
486-1683-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3413.0123.22
Description
FUSE BRD MNT 4A 32VAC 63VDC 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3413.0123.22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
63 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.3
Approval Agency
cURus
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
DC Cold Resistance
0.014 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,471
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.93000$4.93
50$3.82640$191.32
100$3.24090$324.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.45256$3,452.56
2,000$3.18144$6,362.88
3,000$3.03213$9,096.39
5,000$2.85304$14,265.20
7,000$2.74037$19,182.59
10,000$2.64805$26,480.50
Manufacturers Standard Package