Upgrade
Upgrade

3-103-130 | |
|---|---|
DigiKey Part Number | 486-3-103-130TR-ND - Tape & Reel (TR) 486-3-103-130CT-ND - Cut Tape (CT) 486-3-103-130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-103-130 |
Description | FUSE BRD MNT 5A 32VAC 32VDC 2SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3-103-130 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.205 |
Mounting Type Surface Mount | Approval Agency cURus, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) |
Voltage Rating - AC 32 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3410.0141.01 | SCHURTER Inc. | 603 | 486-1702-ND | $46.29000 | Upgrade |
| 3410.0141.03 | SCHURTER Inc. | 2,939 | 486-3410.0141.03CT-ND | $46.29000 | Upgrade |
| 3-103-129 | SCHURTER Inc. | 80 | 486-7177-ND | $69.55000 | Parametric Equivalent |
| 3-103-131 | SCHURTER Inc. | 0 | 486-3-103-131CT-ND | $69.55000 | Parametric Equivalent |
| 3-103-132 | SCHURTER Inc. | 0 | 486-3-103-132CT-ND | $58.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.71000 | $33.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $30.55285 | $22,914.64 |




