
3410.0141.01 | |
|---|---|
DigiKey Part Number | 486-1702-ND |
Manufacturer | |
Manufacturer Product Number | 3410.0141.01 |
Description | FUSE BRD MNT 5A 63VAC 125VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 A 63 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3410.0141.01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.45 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) | |
DC Cold Resistance | 0.0135 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.29000 | $46.29 |
| 5 | $38.36200 | $191.81 |
| 10 | $35.40200 | $354.02 |
| 50 | $29.36560 | $1,468.28 |
| 100 | $27.08410 | $2,708.41 |
| 300 | $23.80673 | $7,142.02 |
| 500 | $22.41230 | $11,206.15 |
| 1,000 | $20.63950 | $20,639.50 |

