
3413.0116.22 | |
|---|---|
DigiKey Part Number | 486-1678-2-ND - Tape & Reel (TR) 486-1678-1-ND - Cut Tape (CT) 486-1678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0116.22 |
Description | FUSE BOARD MNT 1.25A 32VAC 63VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0116.22 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.12 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.048 Ohms |
Voltage Rating - AC 32 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04661.25NR | Littelfuse Inc. | 6,755 | F1465CT-ND | $10.28000 | Direct |
| 04661.25NRHF | Littelfuse Inc. | 8,260 | F11418CT-ND | $10.28000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 5 | $6.90600 | $34.53 |
| 10 | $6.38000 | $63.80 |
| 50 | $5.29300 | $264.65 |
| 100 | $4.88360 | $488.36 |
| 250 | $4.38928 | $1,097.32 |
| 500 | $4.04810 | $2,024.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.73190 | $3,731.90 |
| 2,000 | $3.43885 | $6,877.70 |
| 3,000 | $3.27739 | $9,832.17 |
| 5,000 | $3.08377 | $15,418.85 |
| 7,000 | $2.96194 | $20,733.58 |
| 10,000 | $2.83750 | $28,375.00 |

