
3413.0114.22 | |
---|---|
DigiKey Part Number | 486-1676-2-ND - Tape & Reel (TR) 486-1676-1-ND - Cut Tape (CT) 486-1676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0114.22 |
Description | FUSE BOARD MNT 750MA 32VAC 63VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 750 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0114.22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.05 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.12 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
50 | $3.82640 | $191.32 |
100 | $3.24090 | $324.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.45256 | $3,452.56 |
2,000 | $3.18144 | $6,362.88 |
3,000 | $3.03213 | $9,096.39 |
5,000 | $2.85304 | $14,265.20 |
7,000 | $2.74037 | $19,182.59 |
10,000 | $2.64805 | $26,480.50 |