
3412.0122.22 | |
---|---|
DigiKey Part Number | 486-1671-2-ND - Tape & Reel (TR) 486-1671-1-ND - Cut Tape (CT) 486-1671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3412.0122.22 |
Description | FUSE BRD MT 3.5A 32VAC 63VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3412.0122.22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.8 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) | |
DC Cold Resistance | 0.016 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
50 | $4.07260 | $203.63 |
100 | $3.34190 | $334.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.54962 | $3,549.62 |
2,000 | $3.27090 | $6,541.80 |
3,000 | $3.11731 | $9,351.93 |
5,000 | $2.93317 | $14,665.85 |
7,000 | $2.81730 | $19,721.10 |
10,000 | $2.73016 | $27,301.60 |