
3412.0121.24 | |
|---|---|
DigiKey Part Number | 486-3412.0121.24TR-ND - Tape & Reel (TR) 486-3412.0121.24CT-ND - Cut Tape (CT) 486-3412.0121.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3412.0121.24 |
Description | FUSE BRD MNT 3A 32VAC 63VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3412.0121.24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.58 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) | |
DC Cold Resistance | 0.0186 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.91000 | $7.91 |
| 5 | $6.52600 | $32.63 |
| 10 | $6.02900 | $60.29 |
| 50 | $5.00120 | $250.06 |
| 100 | $4.61530 | $461.53 |
| 250 | $4.14844 | $1,037.11 |
| 500 | $3.82568 | $1,912.84 |
| 1,000 | $3.52692 | $3,526.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.91441 | $14,572.05 |
| 10,000 | $2.71270 | $27,127.00 |

