MGA SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3410.0033.03

DigiKey Part Number
486-3410.0033.03TR-ND - Tape & Reel (TR)
486-3410.0033.03CT-ND - Cut Tape (CT)
486-3410.0033.03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3410.0033.03
Description
FUSE BRD MNT 1.5A 125VAC/VDC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
3410.0033.03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
0.064
Approval Agency
cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm)
DC Cold Resistance
0.056 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$42.70000$42.70
5$35.43800$177.19
10$32.69600$326.96
50$27.11760$1,355.88
100$25.01070$2,501.07
250$22.46236$5,615.59
500$21.28144$10,640.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$17.38679$52,160.37
Manufacturers Standard Package