
3410.0029.02 | |
---|---|
DigiKey Part Number | 486-3410.0029.02TR-ND - Tape & Reel (TR) 486-3410.0029.02CT-ND - Cut Tape (CT) 486-3410.0029.02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3410.0029.02 |
Description | FUSE BRD MT 750MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3410.0029.02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.01 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) | |
DC Cold Resistance | 0.115 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.48000 | $42.48 |
5 | $35.25800 | $176.29 |
10 | $32.52900 | $325.29 |
50 | $26.97900 | $1,348.95 |
100 | $24.88280 | $2,488.28 |
250 | $22.34744 | $5,586.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $14.80637 | $11,104.78 |