
3404.2467.22 | |
---|---|
DigiKey Part Number | 486-3404.2467.22TR-ND - Tape & Reel (TR) 486-3404.2467.22CT-ND - Cut Tape (CT) 486-3404.2467.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.2467.22 |
Description | FUSE BRD MNT 1.25A 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 3404.2467.22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 100A DC | |
Melting I²t | 1.0 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.10000 | $10.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.70327 | $9,703.27 |
2,000 | $8.93501 | $17,870.02 |
3,000 | $8.51152 | $25,534.56 |
5,000 | $8.26232 | $41,311.60 |