UMT-H SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3403.0277.23

DigiKey Part Number
486-3069-2-ND - Tape & Reel (TR)
486-3069-1-ND - Cut Tape (CT)
486-3069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3403.0277.23
Description
FUSE BRD MT 2A 277VAC 250VDC SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 A 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
3403.0277.23 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
277 V
Voltage Rating - DC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
11.8
Approval Agency
CQC, cURus, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,521
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.93000$11.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$10.75253$16,128.80
3,000$9.89595$29,687.85
4,500$9.76196$43,928.82
Manufacturers Standard Package