
3403.0157.24 | |
|---|---|
DigiKey Part Number | 486-3403.0157.24TR-ND - Tape & Reel (TR) 486-3403.0157.24CT-ND - Cut Tape (CT) 486-3403.0157.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0157.24 |
Description | FUSE BRD MNT 125MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0157.24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 35A DC | |
Melting I²t | 0.055 | |
Approval Agency | CQC, cURus, KC, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.04000 | $6.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.61664 | $11,233.28 |
| 4,000 | $5.17045 | $20,681.80 |
| 6,000 | $4.95629 | $29,737.74 |



