
3403.0022.24 | |
---|---|
DigiKey Part Number | 486-4568-2-ND - Tape & Reel (TR) 486-4568-1-ND - Cut Tape (CT) 486-4568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0022.24 |
Description | FUSE BRD MT 4A 250VAC 250VDC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0022.24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 8.6 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.62000 | $10.62 |
50 | $8.89600 | $444.80 |
100 | $7.99910 | $799.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.53520 | $13,070.40 |