
3402.0003.22 | |
---|---|
DigiKey Part Number | 486-3402.0003.22TR-ND - Tape & Reel (TR) 486-3402.0003.22CT-ND - Cut Tape (CT) 486-3402.0003.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3402.0003.22 |
Description | FUSE BRD MNT 63MA 63VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 63 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3402.0003.22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.1E-4 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.52000 | $15.52 |
5 | $12.85800 | $64.29 |
10 | $11.86500 | $118.65 |
50 | $9.84500 | $492.25 |
100 | $9.08220 | $908.22 |
250 | $8.16140 | $2,040.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $7.17389 | $5,380.42 |
1,500 | $6.60909 | $9,913.64 |
2,250 | $6.29784 | $14,170.14 |
3,750 | $5.92464 | $22,217.40 |
5,250 | $5.70665 | $29,959.91 |