



3101.0030 | |
|---|---|
DigiKey Part Number | 486-1157-ND |
Manufacturer | |
Manufacturer Product Number | 3101.0030 |
Description | FUSE HLDR CART 400V 16A PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 400V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3101.0030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.18000 | $38.18 |
| 5 | $31.67200 | $158.36 |
| 10 | $29.22400 | $292.24 |
| 50 | $24.23900 | $1,211.95 |
| 100 | $22.35510 | $2,235.51 |
| 300 | $19.64973 | $5,894.92 |
| 500 | $18.49858 | $9,249.29 |
| 1,000 | $18.38722 | $18,387.22 |

