3-145-556
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-145-556

DigiKey Part Number
486-3-145-556-ND
Manufacturer
Manufacturer Product Number
3-145-556
Description
SWITCH PUSHBUTTON SPDT 5A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal
Circuit
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 19.10mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
200,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$151.66000$151.66
10$130.90800$1,309.08
30$121.99067$3,659.72
50$118.04460$5,902.23
100$112.88560$11,288.56
250$106.39748$26,599.37
500$101.72722$50,863.61
Manufacturers Standard Package