
3-109-235 | |
---|---|
DigiKey Part Number | 486-3-109-235-ND |
Manufacturer | |
Manufacturer Product Number | 3-109-235 |
Description | LINE FLTR 277/400VDC 277VAC CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 277V 277V, 400V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 277V, 400V | |
Voltage - Rated AC | 277V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $307.67000 | $307.67 |
10 | $251.10100 | $2,511.01 |
30 | $227.89067 | $6,836.72 |
50 | $217.83620 | $10,891.81 |
100 | $204.88580 | $20,488.58 |
250 | $202.53448 | $50,633.62 |