




3-101-231 | |
|---|---|
DigiKey Part Number | 486-3321-ND |
Manufacturer | |
Manufacturer Product Number | 3-101-231 |
Description | CIR BRKR THRM 8A 240VAC 48VDC |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 8A 240 V AC 48 V DC Push to Reset Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Breaker Type | Thermal | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.04000 | $29.04 |
| 5 | $24.06800 | $120.34 |
| 10 | $22.20700 | $222.07 |
| 50 | $18.42020 | $921.01 |
| 100 | $16.99090 | $1,699.09 |
| 300 | $14.93957 | $4,481.87 |
| 500 | $14.06704 | $7,033.52 |
| 1,000 | $12.95823 | $12,958.23 |
| 5,000 | $11.37091 | $56,854.55 |

