




3-101-230 | |
|---|---|
DigiKey Part Number | 486-3320-ND |
Manufacturer | |
Manufacturer Product Number | 3-101-230 |
Description | CIR BRKR THRM 10A 240VAC 48VDC |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 240 V AC 48 V DC Push to Reset Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.34000 | $42.34 |
| 5 | $35.14600 | $175.73 |
| 10 | $32.43000 | $324.30 |
| 50 | $26.90020 | $1,345.01 |
| 100 | $24.81080 | $2,481.08 |
| 300 | $21.80930 | $6,542.79 |
| 500 | $20.53200 | $10,266.00 |
| 1,000 | $18.90838 | $18,908.38 |

