



0091.0002 | |
|---|---|
DigiKey Part Number | 486-3658-ND |
Manufacturer | |
Manufacturer Product Number | 0091.0002 |
Description | FUSE HLDR CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $298.03000 | $298.03 |
| 5 | $247.28400 | $1,236.42 |
| 10 | $228.12800 | $2,281.28 |
| 50 | $188.94760 | $9,447.38 |
| 100 | $174.09500 | $17,409.50 |
| 250 | $156.09888 | $39,024.72 |
| 500 | $147.25080 | $73,625.40 |


