0035.9640.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0035.9640.1

DigiKey Part Number
486-4272-ND
Manufacturer
Manufacturer Product Number
0035.9640.1
Description
HOLDER LED 3MM SGL RED RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red 2V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
Red
Wavelength - Peak
635nm
Configuration
Single
Current
30mA
Millicandela Rating
10mcd
Viewing Angle
60°
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$33.78000$33.78
10$24.93200$249.32
100$19.69380$1,969.38
500$17.40044$8,700.22
1,000$16.65452$16,654.52
2,000$16.02338$32,046.76
5,000$15.33604$76,680.20
Manufacturers Standard Package