
0034.9889 | |
---|---|
DigiKey Part Number | 486-4915-ND |
Manufacturer | |
Manufacturer Product Number | 0034.9889 |
Description | UMT/UMZ 250 ASSORTMENT |
Customer Reference | |
Detailed Description | Board Mount Fuse Kit 0.08 ~ 10A 250VAC, 125VDC Surface Mount 180 Pieces (18 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Board Mount | |
Response Time | Slow Blow | |
Voltage Rating | 250VAC, 125VDC | |
Current Rating (Amps) | 0.08 ~ 10A | |
Quantity | 180 Pieces (18 Values - 10 Each) | |
Includes | - | |
Mounting Type | Surface Mount | |
Packages Included | 2-SMD |