MSTU 250 Long Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.7322

DigiKey Part Number
486-7078-2-ND - Tape & Reel (TR)
486-7078-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0034.7322
Description
FUSE BOARD MNT 5A 250VAC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
142.0
Approval Agency
cULus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 723
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.41000$4.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$4.71779$3,538.34
1,500$4.34755$6,521.32
2,250$4.14357$9,323.03
3,750$3.89900$14,621.25
5,250$3.74506$19,661.56
7,500$3.59994$26,999.55
Manufacturers Standard Package