
0034.7322 | |
|---|---|
DigiKey Part Number | 486-7078-2-ND - Tape & Reel (TR) 486-7078-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.7322 |
Description | FUSE BOARD MNT 5A 250VAC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 142.0 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $4.71779 | $3,538.34 |
| 1,500 | $4.34755 | $6,521.32 |
| 2,250 | $4.14357 | $9,323.03 |
| 3,750 | $3.89900 | $14,621.25 |
| 5,250 | $3.74506 | $19,661.56 |
| 7,500 | $3.59994 | $26,999.55 |

