
0034.7124 | |
|---|---|
DigiKey Part Number | 486-2673-ND |
Manufacturer | |
Manufacturer Product Number | 0034.7124 |
Description | FUSE BOARD MNT 8A 250VAC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 422.0 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.38000 | $9.38 |
| 5 | $7.75000 | $38.75 |
| 10 | $7.15500 | $71.55 |
| 50 | $5.93440 | $296.72 |
| 100 | $5.47600 | $547.60 |
| 300 | $4.81787 | $1,445.36 |
| 500 | $4.53842 | $2,269.21 |
| 1,000 | $4.18360 | $4,183.60 |
| 5,000 | $3.45602 | $17,280.10 |

