
0034.6978 | |
|---|---|
DigiKey Part Number | 486-0034.6978TR-ND - Tape & Reel (TR) 486-0034.6978CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.6978 |
Description | FUSE BOARD MNT 2A 250VAC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6978 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 16.0 | |
Approval Agency | CCC, cURus, KC, PSE/JET, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.91000 | $11.91 |
| 5 | $9.85600 | $49.28 |
| 10 | $9.09700 | $90.97 |
| 50 | $7.54660 | $377.33 |
| 100 | $6.96160 | $696.16 |
| 250 | $6.25692 | $1,564.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $5.50079 | $4,125.59 |
| 1,500 | $5.06861 | $7,602.91 |
| 2,250 | $4.83045 | $10,868.51 |
| 3,750 | $4.54491 | $17,043.41 |
| 5,250 | $4.36523 | $22,917.46 |
| 7,500 | $4.26282 | $31,971.15 |

