
0034.6918 | |
|---|---|
DigiKey Part Number | 486-1480-ND |
Manufacturer | |
Manufacturer Product Number | 0034.6918 |
Description | FUSE BOARD MNT 2A 250VAC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6918 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 16.0 | |
Approval Agency | CCC, cURus, KC, PSE/JET, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 5 | $8.63200 | $43.16 |
| 10 | $7.96300 | $79.63 |
| 50 | $6.60340 | $330.17 |
| 100 | $6.09280 | $609.28 |
| 300 | $5.36067 | $1,608.20 |
| 500 | $5.04962 | $2,524.81 |
| 1,000 | $4.65451 | $4,654.51 |
| 5,000 | $3.84437 | $19,221.85 |


