
0034.6622 | |
|---|---|
DigiKey Part Number  | 486-1475-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 0034.6622  | 
Description  | FUSE BRD MT 5A 250VAC 63VDC RAD  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 5 A 250 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0034.6622 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Through Hole  | |
Fuse Type  | ||
Current Rating (Amps)  | ||
Voltage Rating - AC  | 250 V  | |
Voltage Rating - DC  | 63 V  | |
Response Time  | Slow Blow  | |
Package / Case  | ||
Breaking Capacity @ Rated Voltage  | 50A  | |
Melting I²t  | 80.0  | |
Approval Agency  | cURus, KC, PSE/JET, VDE  | |
Operating Temperature  | -55°C ~ 125°C  | |
Color  | -  | |
Size / Dimension  | 0.335" Dia x 0.335" H (8.50mm x 8.50mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $9.38000 | $9.38 | 
| 5 | $7.75000 | $38.75 | 
| 10 | $7.15500 | $71.55 | 
| 50 | $5.93440 | $296.72 | 
| 100 | $5.47600 | $547.60 | 
| 300 | $4.81787 | $1,445.36 | 
| 500 | $4.53842 | $2,269.21 | 
| 1,000 | $4.18360 | $4,183.60 | 
| 5,000 | $3.45602 | $17,280.10 | 


