Similar

0034.5623.22 | |
|---|---|
DigiKey Part Number | 486-0034.5623.22TR-ND - Tape & Reel (TR) 486-0034.5623.22CT-ND - Cut Tape (CT) 486-0034.5623.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0034.5623.22 |
Description | FUSE GLASS 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 40A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 68.3 |
Part Status Active | Approval Agency cURus, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0218004.MXBP | Littelfuse Inc. | 0 | 0218004.MXBP-ND | $17.17734 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.94000 | $16.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.58438 | $15,168.76 |


