Similar
Similar
Similar
Similar

0218004.MXBP | |
|---|---|
DigiKey Part Number | 0218004.MXBP-ND |
Manufacturer | |
Manufacturer Product Number | 0218004.MXBP |
Description | FUSE GLASS 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 40A |
Packaging Bulk | Melting I²t 69.1 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0129 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3123 | SCHURTER Inc. | 8,616 | 486-1222-ND | $6.25000 | Direct |
| 0034.5623.22 | SCHURTER Inc. | 0 | 486-0034.5623.22CT-ND | $16.94000 | Similar |
| BK/GMD-4-R | Eaton - Electronics Division | 665 | 283-2918-ND | $14.88000 | Similar |
| BK/S506-4-R | Eaton - Electronics Division | 1,284 | 283-2703-ND | $10.44000 | Similar |
| BK1/S506-4-R | Eaton - Electronics Division | 403 | 283-3310-ND | $10.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.17734 | $17,177.34 |

















