
0034.5620.22 | |
|---|---|
DigiKey Part Number | 486-0034.5620.22TR-ND - Tape & Reel (TR) 486-0034.5620.22CT-ND - Cut Tape (CT) 486-0034.5620.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0034.5620.22 |
Description | FUSE GLASS 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 16.0 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.81000 | $16.81 |
| 5 | $13.90200 | $69.51 |
| 10 | $12.82500 | $128.25 |
| 50 | $10.64200 | $532.10 |
| 100 | $9.81790 | $981.79 |
| 250 | $8.82228 | $2,205.57 |
| 500 | $8.13338 | $4,066.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.79986 | $6,799.86 |
| 2,000 | $6.26312 | $12,526.24 |
| 3,000 | $5.96729 | $17,901.87 |
| 5,000 | $5.61244 | $28,062.20 |
| 7,000 | $5.58857 | $39,119.99 |

