
0034.5611.11 | |
---|---|
DigiKey Part Number | 486-1909-ND |
Manufacturer | |
Manufacturer Product Number | 0034.5611.11 |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.238 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.91000 | $16.91 |
5 | $13.99200 | $69.96 |
10 | $12.90800 | $129.08 |
50 | $10.71040 | $535.52 |
100 | $9.88110 | $988.11 |
300 | $8.69133 | $2,607.40 |
500 | $8.18572 | $4,092.86 |
1,000 | $7.54320 | $7,543.20 |
5,000 | $6.26089 | $31,304.45 |