Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0034.5228 | |
|---|---|
DigiKey Part Number  | 486-1859-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 0034.5228  | 
Description  | FUSE GLASS 1.5A 250VAC 3AB 3AG  | 
Customer Reference  | |
Detailed Description  | 1.5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Mounting Type  | Requires Holder  | |
Fuse Type  | ||
Current Rating (Amps)  | ||
Voltage Rating - AC  | 250 V  | |
Response Time  | Slow Blow  | |
Package / Case  | ||
Breaking Capacity @ Rated Voltage  | 100A  | |
Melting I²t  | 25.0  | |
Approval Agency  | CSA, UL  | |
Operating Temperature  | -55°C ~ 125°C  | |
Color  | -  | |
Size / Dimension  | 0.250" Dia x 1.250" L (6.35mm x 31.75mm)  | 





