0034.5217 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 13
Unit Price: $26.34000
Datasheet

Direct


Littelfuse Inc.
In Stock: 1,535
Unit Price: $26.10000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 96
Unit Price: $13.67000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $52.17400
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $38.55800
Datasheet

Parametric Equivalent


Mersen USA Newburyport-MA L.L.C.
In Stock: 0
Unit Price: $31.03000
0034.5214
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.5217

DigiKey Part Number
486-2595-ND
Manufacturer
Manufacturer Product Number
0034.5217
Description
FUSE GLASS 375MA 250VAC 3AB 3AG
Customer Reference
Detailed Description
375 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
1.38
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes