0313.375VXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 13
Unit Price: $26.34000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,535
Unit Price: $26.10000
Datasheet

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 96
Unit Price: $13.67000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $169.78580
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $52.17400
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $319.99400
Datasheet

Parametric Equivalent


Mersen USA Newburyport-MA L.L.C.
In Stock: 0
Unit Price: $31.03000
3AG Fuse 313 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0313.375VXP

DigiKey Part Number
0313.375VXP-ND
Manufacturer
Manufacturer Product Number
0313.375VXP
Description
FUSE GLASS 375MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
375 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
1.23
Approval Agency
CE, CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
2.095 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$38.55800$192.79
Manufacturers Standard Package