
0034.3108.PT | |
|---|---|
DigiKey Part Number  | 486-1996-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 0034.3108.PT  | 
Description  | FUSE GLASS 125MA 250VAC 5X20MM  | 
Manufacturer Standard Lead Time  | 28 Weeks  | 
Customer Reference  | |
Detailed Description  | 125 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Through Hole  | |
Fuse Type  | ||
Current Rating (Amps)  | ||
Voltage Rating - AC  | 250 V  | |
Response Time  | Slow Blow  | |
Package / Case  | ||
Breaking Capacity @ Rated Voltage  | 35A  | |
Melting I²t  | 0.064  | |
Approval Agency  | cURus  | |
Operating Temperature  | -55°C ~ 125°C  | |
Color  | -  | |
Size / Dimension  | 0.213" Dia x 0.886" L (5.40mm x 22.50mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $9.87000 | $9.87 | 
| 5 | $8.17400 | $40.87 | 
| 10 | $7.53800 | $75.38 | 
| 50 | $6.25260 | $312.63 | 
| 100 | $5.76970 | $576.97 | 
| 250 | $5.18556 | $1,296.39 | 
| 500 | $4.78186 | $2,390.93 | 
| 1,000 | $4.40787 | $4,407.87 | 
| 5,000 | $3.64104 | $18,205.20 | 

