
0034.3104.TR | |
|---|---|
DigiKey Part Number | 486-0034.3104.TR-ND - Tape & Reel (TR) 486-0034.3104.TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.3104.TR |
Description | FUSE GLASS 50MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 50 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0363 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.14000 | $32.14 |
| 5 | $26.66200 | $133.31 |
| 10 | $24.59800 | $245.98 |
| 50 | $20.40760 | $1,020.38 |
| 100 | $18.82330 | $1,882.33 |
| 250 | $16.90864 | $4,227.16 |
| 500 | $15.58290 | $7,791.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.72726 | $12,727.26 |

