FST 5x20 Pigtail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.3104.PT

DigiKey Part Number
0034.3104.PT-ND
Manufacturer
Manufacturer Product Number
0034.3104.PT
Description
FUSE GLASS 50MA 250VAC 5X20MM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
50 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.0363
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.213" Dia x 0.886" L (5.40mm x 22.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 845
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.88000$24.88
5$20.64200$103.21
10$19.05000$190.50
50$15.80140$790.07
100$14.57600$1,457.60
250$13.09472$3,273.68
500$12.06984$6,034.92
1,000$11.11955$11,119.55
5,000$9.60663$48,033.15
Manufacturers Standard Package