
0034.0908 | |
---|---|
DigiKey Part Number | 486-2500-ND |
Manufacturer | |
Manufacturer Product Number | 0034.0908 |
Description | FUSE CERAMIC 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.0908 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 1.78 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.39000 | $67.39 |
5 | $55.87600 | $279.38 |
10 | $51.56300 | $515.63 |
50 | $42.75820 | $2,137.91 |
100 | $39.42850 | $3,942.85 |
300 | $34.64500 | $10,393.50 |
500 | $32.60868 | $16,304.34 |
1,000 | $30.01895 | $30,018.95 |