0033.4208
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0033.4208

DigiKey Part Number
486-4598-ND
Manufacturer
Manufacturer Product Number
0033.4208
Description
SWITCH SELECT 3POS SP3T 10A 250V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position SP3T 10A (AC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Line Voltage Selector
Circuit
SP3T
Number of Positions
3
Switch Function
On-On-On
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
250 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
PC Pin
Panel Cutout Dimensions
-
Ingress Protection
IP40
Features
Marking: 100-115-230
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
17.50mm
Mechanical Life
300 Cycles
Electrical Life
-
Approval Agency
CSA, SEMKO, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$159.01000$159.01
5$136.52400$682.62
10$127.83600$1,278.36
25$117.15600$2,928.90
50$109.64380$5,482.19
100$102.58250$10,258.25
250$93.88540$23,471.35
500$87.98942$43,994.71
Manufacturers Standard Package