



0031.9160 | |
---|---|
DigiKey Part Number | 486-0031.9160-ND |
Manufacturer | |
Manufacturer Product Number | 0031.9160 |
Description | FUS, SHOCK-SAFE FUSEHOLDER, IP67 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 32 A 600V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 32 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | Vertical | |
Termination Style | Solder Lug | |
Contact Material | Copper | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $162.07000 | $162.07 |
5 | $134.49400 | $672.47 |
25 | $111.52960 | $2,788.24 |
50 | $102.84120 | $5,142.06 |
100 | $94.79310 | $9,479.31 |
250 | $85.04484 | $21,261.21 |
500 | $78.28614 | $39,143.07 |
1,000 | $75.37945 | $75,379.45 |