0031.8476
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0031.8476

DigiKey Part Number
486-0031.8476TR-ND - Tape & Reel (TR)
486-0031.8476CT-ND - Cut Tape (CT)
486-0031.8476DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0031.8476
Description
FUSE GLASS 10A 250VAC 5X20MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10A
Melting I²t
183.0
Approval Agency
cURus, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.43000$32.43
5$26.90000$134.50
10$24.81400$248.14
50$20.58340$1,029.17
100$18.98630$1,898.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$16.13688$6,454.75
800$14.86643$11,893.14
1,200$14.16623$16,999.48
2,000$13.32674$26,653.48
2,800$12.83995$35,951.86
Manufacturers Standard Package