0031.8476
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0031.8469

DigiKey Part Number
486-0031.8469TR-ND - Tape & Reel (TR)
486-0031.8469CT-ND - Cut Tape (CT)
486-0031.8469DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0031.8469
Description
FUSE GLASS 2A 250VAC 5X20MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
5.28
Approval Agency
cURus, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.72000$29.72
5$24.65000$123.25
10$22.74400$227.44
50$18.87060$943.53
100$17.40650$1,740.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$14.79540$5,918.16
800$13.63139$10,905.11
1,200$12.99001$15,588.01
2,000$12.22080$24,441.60
2,800$11.73663$32,862.56
4,000$11.66989$46,679.56
Manufacturers Standard Package