
0031.8464 | |
---|---|
DigiKey Part Number | 486-0031.8464TR-ND - Tape & Reel (TR) 486-0031.8464CT-ND - Cut Tape (CT) 486-0031.8464DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8464 |
Description | FUSE GLASS 630MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.303 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.72000 | $29.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $14.79540 | $5,918.16 |