
0031.8463 | |
---|---|
DigiKey Part Number | 486-0031.8463TR-ND - Tape & Reel (TR) 486-0031.8463CT-ND - Cut Tape (CT) 486-0031.8463DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8463 |
Description | FUSE GLASS 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.151 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.72000 | $29.72 |
5 | $24.65000 | $123.25 |
10 | $22.74400 | $227.44 |
50 | $18.87060 | $943.53 |
100 | $17.40650 | $1,740.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $14.79540 | $5,918.16 |
800 | $13.63139 | $10,905.11 |
1,200 | $12.99001 | $15,588.01 |
2,000 | $12.22080 | $24,441.60 |
2,800 | $11.73663 | $32,862.56 |
4,000 | $11.66989 | $46,679.56 |