
CSTCR4M16G55001-R0 | |
---|---|
DigiKey Part Number | 490-CSTCR4M16G55001-R0TR-ND - Tape & Reel (TR) 490-CSTCR4M16G55001-R0CT-ND - Cut Tape (CT) 490-CSTCR4M16G55001-R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTCR4M16G55001-R0 |
Description | CER RES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.166 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.2% 60 Ohms -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCR4M16G55001-R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 4.166 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 39 pF | |
Impedance | 60 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $2.01200 | $20.12 |
25 | $1.90160 | $47.54 |
50 | $1.82440 | $91.22 |
100 | $1.74890 | $174.89 |
250 | $1.65404 | $413.51 |
500 | $1.58554 | $792.77 |
1,000 | $1.51994 | $1,519.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.34077 | $4,022.31 |